
This 8GB NAND flash memory device operates within a temperature range of -40°C to 85°C. It features read and write speeds of 120MB/s and 95MB/s, respectively. The memory is of the NAND and FLASH type, and it belongs to the X-200M series. It does not comply with SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Memory Size | 8GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Series | X-200M |
| Speed - Read | 120MB/s |
| Speed - Write | 95MB/s |
| Weight | 0.24oz |
| RoHS | Compliant |