Swissbit SFSD032GL1BM1TO-I-HG-111-STD technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 32GB |
| Min Operating Temperature | -40°C |
| Series | S-40 |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFSD032GL1BM1TO-I-HG-111-STD to view detailed technical specifications.
No datasheet is available for this part.