Industrial Sd Card, S-200 / 220, 512 mb, Slc Flash, -25 to +85
Checking distributor stock and pricing after the page loads.
| Package/Case | 200 |
| Max Operating Temperature | 85°C |
| Memory Size | 512MB |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | S-200 |
| RoHS | Compliant |