Sign in to ask questions about the Swissbit SFSD1024L1BN2TO-E-ME-161-STD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Swissbit SFSD1024L1BN2TO-E-ME-161-STD technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 85°C |
| Memory Size | 1GB |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | S-200 |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFSD1024L1BN2TO-E-ME-161-STD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.