The Swissbit SFU24096E3BP2TO-I-DT-121-STD is a 4GB NAND FLASH IC with read and write speeds of 32MB/s and 23MB/s, respectively. It operates within a temperature range of -40°C to 85°C. The device is part of the unitedCONTRAST II series and has dimensions of 8.35mm in height, 17.97mm in width, and 67.85mm in length.
Checking distributor stock and pricing after the page loads.
| Height | 8.35mm |
| Length | 67.85mm |
| Max Operating Temperature | 85°C |
| Memory Size | 4GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Series | unitedCONTRAST II |
| Speed - Read | 32MB/s |
| Speed - Write | 23MB/s |
| Width | 17.97mm |
| RoHS | Compliant |
