SO-DIMM DDR3 2048MB PC3-12800 RoHSconf
Swissbit SGN02G64D2BK1MT-DCRT technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 2GB |
| Memory Type | DDR3, , DDR3 SDRAM |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.575V |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.