
Illuminated pushbutton switch featuring a momentary SPST (Single Pole, Single Throw) Off-(on) function. Panel mount design with a threaded body and a round, red illuminated button actuator. Offers a contact current rating of 250mA at 28V DC, with brass contacts plated in nickel. Solder terminals facilitate easy connection. This lead-free and RoHS compliant component is designed for panel mounting.
Sign in to ask questions about the Switchcraft 101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 101 technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 250mA |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 250mA |
| Gender | Male |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 26.2mm |
| Max Current Rating | 250mA |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 100 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
