Toggle Switches LEVER SWITCH RoHS Long Les Paul 3-Way
Sign in to ask questions about the Switchcraft 12010X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 12010X technical specifications.
| Actuator Length | 22.22mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard Round |
| Contact Plating | Copper Alloy |
| Current Rating | 3A |
| Illumination Type | Non-Illuminated, Illuminated |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 12000 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 12010X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.