
Toggle Switches SHORT FRAME LEVER SW STD LES PAUL 3WAY
Sign in to ask questions about the Switchcraft 12120X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 12120X technical specifications.
| Contact Plating | Copper Alloy |
| Current Rating | 3A |
| Illumination Type | Illuminated, Non-Illuminated |
| Mount | Panel |
| Package Quantity | 1 |
| Series | 12000 |
| Switch Function | On-On-On |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 12120X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
