This toggle switch from Switchcraft has a contact current rating of 2A and a DC rated voltage of 30V. It features silver plating and solder termination. The switch is available in quantities of 50 and is not RoHS compliant due to containing lead.
Sign in to ask questions about the Switchcraft 160012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 160012 technical specifications.
| Contact Current Rating | 2A |
| Contact Plating | Silver |
| Current Rating | 2A |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | 16000 |
| Termination | Solder |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 160012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.