Switch Slide SPDT Top Slide 3A 125VAC 125VDC Solder Lug Panel Mount
Switchcraft 46203LSR technical specifications.
| Type | General Purpose |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@125VAC 125VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 125V |
| Actuator Style | Top Slide |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
No datasheet is available for this part.