DPDT slide switch featuring an ON-ON function with a 3A at 125VAC/125VDC rating. This switch offers a vertical orientation with a flush black thermoplastic actuator and solder lug termination for panel mounting. Constructed with copper alloy and brass contacts plated in silver, it operates within a temperature range of -20°C to 70°C. RoHS compliant and lead-free, this component is supplied in bulk packaging.
Sign in to ask questions about the Switchcraft 46206LFRX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 46206LFRX technical specifications.
| Actuator Color | Black |
| Actuator Material | Thermoplastic |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Depth | 13.46mm |
| Lead Free | Lead Free |
| Length | 35.05mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel, Solder |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 46200R |
| Switch Function | On-On |
| Switch Travel | 4.78mm |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 46206LFRX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
