
DP3T slide switch with a 500mA current rating and 125V AC/DC voltage rating. Features a thermoplastic actuator with a 4.75mm length and 3.81mm travel. Copper alloy contacts with silver plating ensure reliable performance for 6,000 cycles. Designed for panel or solder mounting with straight orientation and non-illuminated operation.
Sign in to ask questions about the Switchcraft 56313L2X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 56313L2X technical specifications.
| Actuator Length | 4.75mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Electrical Life | 6000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel, Solder |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 56300 |
| Switch Function | On-On-On |
| Switch Travel | 3.81mm |
| Termination | Solder |
| Throw Configuration | DPTT, DP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 56313L2X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
