This red rocker switch is a DPDT type with a maximum current rating of 1A and a voltage rating of 28V AC. It is lead-free and RoHS compliant. The switch is suitable for operation between -30°C and 70°C. It is available in a package quantity of 50 units, suitable for panel mount applications.
Switchcraft 84324L technical specifications.
| Actuator Type | Rocker |
| Color | Red |
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| RoHS | Compliant |
No datasheet is available for this part.