
Switch Push Button N.O./N.C. SPDT Round Button 0.25A 125VAC 48VDC 30VA Momentary Contact Panel Mount Solder Lug
Switchcraft 903 technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Brass |
| Current Rating | 250mA |
| Lead Free | Lead Free |
| Length | 22.2mm |
| Material | Brass |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 903 |
| Switch Function | On-Mom |
| Termination | Solder |
| Thickness | 457um |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| Width | 7.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
