
The Switchcraft 913 is a 2-position SPDT panel mount switch rated for 250mA and 28V DC. It features a round button actuator and is designed for panel mounting on the front side. The switch is available in a bulk packaging quantity of 100 units. Note that this product contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Round, Button |
| Color | Red |
| Current Rating | 250mA |
| Gender | Male |
| Lead Free | Contains Lead |
| Mount | Panel, Front |
| Number of Contacts | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 913 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
