
Switchcraft 913X technical specifications.
| Actuator Color | Black |
| Actuator Material | Plastic |
| Actuator Type | Round, Button |
| Contact Current Rating | 250mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 250mA |
| Illumination Type | Illuminated |
| Max Current Rating | 250mA |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 913 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 913X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
