
DPDT slide switch featuring a latched, non-illuminated standard actuator with a black thermoplastic construction and 8.74mm length. This through-hole mounted component offers a 3A contact current rating with silver-plated copper alloy contacts and a 4.78mm switch travel. Rated for 125V AC/DC, it operates within a -20°C to 70°C temperature range and is RoHS compliant.
Sign in to ask questions about the Switchcraft C46206LRX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft C46206LRX technical specifications.
| Actuator Color | Black |
| Actuator Length | 8.74mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 13.46mm |
| Illumination Type | Non-Illuminated |
| Length | 22.35mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 46200R |
| Switch Function | On-On |
| Switch Travel | 4.78mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft C46206LRX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.