
The DW312 is a clear illuminated pushbutton switch from Switchcraft, designed for panel mount applications. It features a lead-free construction and a square shape with a size of 18.26mm. This switch is part of the DW300 series and is available in quantities of 250.
Sign in to ask questions about the Switchcraft DW312 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft DW312 technical specifications.
| Actuator Color | Clear |
| Color | Clear |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Mount | Panel |
| Package Quantity | 250 |
| Series | DW300 |
| Shape | Square |
| Size | 18.26mm |
| Switch Type | Pushbutton |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft DW312 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.