PENDANDT SWITCH, SPDT, 500mA
Switchcraft E913 technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 250mA |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | E900 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft E913 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.