
Illuminated pushbutton switch featuring a round button actuator and SPDT throw configuration. This component offers a 250mA current rating at 28VDC, with a maximum current rating of 1A. Constructed with a metal package and copper alloy contacts plated with zinc, it supports solder termination and can be mounted free-hanging or in a panel.
Switchcraft ED913 technical specifications.
| Actuator Type | Round, Button |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Zinc |
| Current Rating | 250mA |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Mount | Free Hanging, Panel |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | ED900 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft ED913 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.