
This 4A toggle switch features a DPDT throw configuration and is designed for through hole mounting. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch is rated for 125V AC and is compliant with RoHS regulations.
Sign in to ask questions about the Switchcraft EPS2PC1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft EPS2PC1 technical specifications.
| Actuator Material | Thermoplastic |
| Contact Current Rating | 2A |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EPS2 |
| Switch Travel | 5.99mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EPS2PC1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.