SWITCH PUSH SPST-NO 0.25A 28V
Switchcraft H201 technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 250mA |
| Lead Free | Contains Lead |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | H-200 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
No datasheet is available for this part.