
This screw mount switch features a nickel-plated copper alloy construction with a 0.5inch outside diameter and 0.094inch thickness. It has a height of 2.38mm and a length of 12.7mm. The switch is lead free and has a nickel plating. It is designed for screw mount applications.
Sign in to ask questions about the Switchcraft P10001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft P10001 technical specifications.
| Finish | Nickel |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Copper Alloy |
| Mount | Screw |
| Outside Diameter | 0.5inch |
| Package Quantity | 1 |
| Plating | Nickel |
| Thickness | 0.094inch |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft P10001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
