
This panel mount switch features a thermoplastic square button actuator and a 4PDT throw configuration. It has a current rating of 2A and a voltage rating of 125V AC. The switch is designed for panel mounting with a snap-in mechanism. It is available in bulk packaging and is compliant with RoHS regulations.
Switchcraft PL112205X technical specifications.
| Actuator Material | Thermoplastic |
| Actuator Type | Square, Button |
| Current Rating | 2A |
| Depth | 26.92mm |
| Illumination Type | Lamp |
| Length | 25.4mm |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PL |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft PL112205X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.