This 2A DPDT on-on panel mount switch features a silver contact and solder termination. It has a voltage rating of 125V AC and is suitable for applications where a high current rating is required. The switch is designed for panel mounting and has a straight orientation. It is RoHS compliant and available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft PL206705X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft PL206705X technical specifications.
| Actuator Color | White |
| Actuator Length | 4.83mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Square, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 2A |
| Illumination Color | White |
| Illumination Type | LED, Lamp |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PL |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft PL206705X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
