This panel mount pushbutton switch features a 4PDT throw configuration and a current rating of 2A. It is rated for 125V AC and has a termination type of solder. The switch is made with a copper alloy contact material and has a silver plating. It is available in a panel mount configuration with a straight orientation and a packaging type of bulk.
Switchcraft PL212705X technical specifications.
| Actuator Color | White |
| Actuator Length | 4.83mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Square, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 2A |
| Depth | 26.92mm |
| Illumination Type | Lamp |
| Length | 25.4mm |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PL |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft PL212705X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.