
Sign in to ask questions about the Switchcraft SC702CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft SC702CT technical specifications.
| Color | Black, Red |
| Depth | 105.7mm |
| Material | Aluminium, Anodized |
| Mount | Box |
| Package Quantity | 1 |
| Series | 702 |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft SC702CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.