
The SC800 is a 2-position transformer from Switchcraft, featuring aluminium contacts and anodized construction. It has a depth of 105.7mm and is packaged in bulk. The transformer is designed for use in general applications, with a quick connect termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft SC800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black, Blue |
| Contact Material | Aluminium |
| Depth | 105.7mm |
| Material | Aluminium, Anodized |
| Mount | Box |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 800 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft SC800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
