
CD4047BMS consists of a gatable astable multivibrator with logic techniques incorporated to permit positive or negative edge triggered monostable multivibrator action with retriggering and external counting options.
SYC Electronica CD4047 technical specifications.
| DC Supply Voltage Range (VDD) | -0.5 to +20V |
| Input Voltage Range (All Inputs) | -0.5 to VDD +0.5V |
| DC Input Current (Any One Input) | ±10mA |
| Operating Temperature Range (Package Types D, F, K, H) | -55 to +125°C |
| Storage Temperature Range (TSTG) | -65 to +150°C |
| Lead Temperature (During Soldering) | +265°C |
| Thermal Resistance (θja, Ceramic DIP and FRIT Package) | 80°C/W |
| Thermal Resistance (θjc, Flatpack Package) | 20°C/W |
| Maximum Package Power Dissipation (PD) at +125°C (TA = -55°C to +100°C, Package Type D, F, K) | 500mW |
| Device Dissipation per Output Transistor | 100mW |
| Junction Temperature (Full Package Temperature Range) | +175°C |
| Supply Current (IDD) at VDD=20V, 25°C | 2µA |
| Supply Current (IDD) at VDD=5V, 25°C | 1µA |
| Input Leakage Current (IIL) at VDD=20V, 25°C | -100nA |
| Input Leakage Current (IIH) at VDD=20V, 25°C | 100nA |
| Output Voltage Low (VOL) at VDD=15V, 25°C | 50mV |
| Output Voltage High (VOH) at VDD=15V, 25°C | 14.95V |
| Output Current Sink (IOL) at VDD=5V, VOUT=0.4V, 25°C | 0.53mA |
| Output Current Source (IOH) at VDD=5V, VOUT=4.6V, 25°C | -0.53mA |
| Input Capacitance (CIN) at 25°C | 7.7pF |
| Propagation Delay (Astable, Astable to OSC) at VDD=5V, 25°C | 400ns |
| Propagation Delay (Trigger to Q, Q) at VDD=5V, 25°C | 1000ns |
| Propagation Delay (Reset to Q, Q) at VDD=5V, 25°C | 500ns |
| Minimum Pulse Width (+Trigger) at VDD=5V, 25°C | 400ns |
| Minimum Pulse Width (Reset) at VDD=5V, 25°C | 200ns |
| Minimum Retrigger Pulse Width at VDD=5V, 25°C | 600ns |
| Pin Package | 14-leadpin |
| Package Type | Braze Seal DIP, Frit Seal DIP, Ceramic Flatpack |
| Standard | JEDEC Tentative Standard No. 13B 'B' Series CMOS Devices |
| Standard | MIL-STD-883 |
Download the complete datasheet for SYC Electronica CD4047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.