Multilayer ceramic capacitor with a capacitance of 0.01µF and a DC rated voltage of 63V. Features X7R dielectric with a temperature coefficient of 15% and a tolerance of ±10%. Operates across a temperature range of -55°C to 125°C. This surface mount component is designed for general applications and is RoHS compliant.
Syfer 060330630103KXT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | 0603 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 63 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Syfer 060330630103KXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.