PCM Audio Codec featuring 6 analog inputs and 3 analog outputs, supporting 24-bit resolution for both ADCs and DACs. This integrated circuit offers up to 192 ksps sampling rate and a signal-to-noise ratio of 95 dB, with THD+N at -85 dB. The component is housed in a 48-pin LFCSP EP package, measuring 7x7x0.83 mm, designed for surface mounting. Operating voltage ranges from 1.42V to 3.63V, with typical operation at 1.5V and 3.3V, across an ambient temperature range of 0°C to 70°C.
Synaptics AD1882AJCPZ-RL technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | CSP |
| Package/Case | LFCSP EP |
| Package Description | Lead Frame Chip Scale Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 0.83 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VKKD-2 |
| ADC/DAC Resolution | 24bit |
| Type | PCM |
| Number of ADCs | 2 |
| Number of DACs | 3 |
| Sampling Rate | 192ksps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | 3.46|3.63V |
| Typical Operating Supply Voltage | 1.5|3.3V |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 1.42|2.97|3.13V |
| Number of Channels | 4ADC / 6DAC |
| Number of ADC Inputs | 6 |
| Number of DAC Outputs | 3 |
| Maximum Power Dissipation | 162(Typ)mW |
| Signal to Noise Ratio | 95dB |
| Total Harmonic Distortion Plus Noise (THD+N) | -85dB |
| Cage Code | 0WWK2 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Synaptics AD1882AJCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.