
General purpose audio codec featuring 2 analog-to-digital converters (ADCs) and 2 digital-to-analog converters (DACs), each with 24-bit resolution. Supports sampling rates up to 192 ksps, with 4 ADC inputs and 5 DAC outputs. Housed in a 48-pin LFCSP EP package (7x7x0.83mm) with a 0.5mm pin pitch, designed for surface mounting. Operates across a supply voltage range of 1.615V to 3.63V, with analog and digital power supply types. Offers a signal-to-noise ratio of 96 dB and THD+N of -86 dB, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Synaptics AD1984AJCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Synaptics AD1984AJCPZ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | CSP |
| Package/Case | LFCSP EP |
| Package Description | Lead Frame Chip Scale Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VKKD-2 |
| ADC/DAC Resolution | 24bit |
| Type | General Purpose |
| Number of ADCs | 2 |
| Number of DACs | 2 |
| Sampling Rate | 192ksps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | 1.995|3.46|3.63V |
| Typical Operating Supply Voltage | 1.7|3.3V |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 1.615|2.97|3.13V |
| Number of Channels | 2ADC / 2DAC |
| Number of ADC Inputs | 4 |
| Number of DAC Outputs | 5 |
| Maximum Power Dissipation | 61(Typ)|75.9(Typ)|141.9(Typ)mW |
| Signal to Noise Ratio | 96dB |
| Total Harmonic Distortion Plus Noise (THD+N) | -86dB |
| Cage Code | 0WWK2 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Synaptics AD1984AJCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.