The AD1989BJCPZ is a commercial temperature, quad flat no-lead package integrated circuit with 48 terminals. It operates within a temperature range of 0 to 70 degrees Celsius and requires a supply voltage between 3.13 and 3.46 volts. The JEDEC package code for this device is S-XQCC-N48, and it measures 7mm in width and length. This specialized IC is designed for consumer applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.46 |
| Supply Voltage-Min (Vsup) | 3.13 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |