
PCM Audio Codec featuring 24-bit ADC/DAC resolution, supporting up to 192 ksps sampling rate. This surface-mount integrated circuit offers 6 Analog-to-Digital Converter (ADC) channels and 10 Digital-to-Analog Converter (DAC) channels, with 8 ADC inputs and 5 DAC outputs. Housed in a 48-pin LFCSP EP package (7x7x0.83mm), it operates within a 0°C to 70°C temperature range and utilizes typical supply voltages of 1.5V and 3.3V. Achieving a 95 dB signal-to-noise ratio and -86 dB THD+N, this component is ideal for high-fidelity audio applications.
Synaptics AD1989BJCPZ-RL technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | CSP |
| Package/Case | LFCSP EP |
| Package Description | Lead Frame Chip Scale Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 0.83 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VKKD-2 |
| ADC/DAC Resolution | 24bit |
| Type | PCM |
| Number of ADCs | 3 |
| Number of DACs | 5 |
| Sampling Rate | 192ksps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | 3.46|3.63V |
| Typical Operating Supply Voltage | 1.5|3.3V |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 1.42|2.97|3.13V |
| Number of Channels | 6ADC / 10DAC |
| Number of ADC Inputs | 8 |
| Number of DAC Outputs | 5 |
| Maximum Power Dissipation | 241(Typ)mW |
| Signal to Noise Ratio | 95dB |
| Total Harmonic Distortion Plus Noise (THD+N) | -86dB |
| Cage Code | 0WWK2 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Synaptics AD1989BJCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.