The CX22721-11Z is a single-chip audio CODEC with one analog-to-digital converter and two digital-to-analog converters. It operates over a temperature range of 0 to 70°C. The device is packaged in a 42-pin QFN package.
Checking distributor stock and pricing after the page loads.
Synaptics CX22721-11Z technical specifications.
| Category | Audio/Video |
| Number of Channels per Chip | 1 |
| Number of ADCs | 1 |
| Number of DACs | 2 |
| Number of ADC Inputs | 1 |
| Number of DAC Outputs | 1 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 42 |
| Package/Case | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.