Modem Chip Single 56Kbps 128-Pin TQFP
Synaptics CX81801-73 technical specifications.
| Main Category | Single Chip |
| Subcategory | Data/Fax |
| Maximum Data Rate Range | 56Kbps to 256Kbps |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Typical Supply Current | 60mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Data Rate | 56Kbps |
| Pin Count | 128 |
| Package/Case | TQFP |
| Package Family Name | QFP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.