The CX81801-74 is a single-chip analog modem IC with a maximum data rate range of 56Kbps to 256Kbps. It operates on a power supply voltage of 3V to 3.6V and has a typical supply current of 60mA. The device is packaged in a TQFP-128 package and is suitable for use in temperatures ranging from 0°C to 70°C.
Synaptics CX81801-74 technical specifications.
| Main Category | Single Chip |
| Subcategory | Data/Fax |
| Maximum Data Rate Range | 56Kbps to 256Kbps |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Typical Supply Current | 60mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Data Rate | 56Kbps |
| Pin Count | 128 |
| Package/Case | TQFP |
| Package Family Name | QFP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.