Modem Chip Single 14.4Kbps 36-Pin PQFN
Synaptics CX93021-21Z technical specifications.
| Main Category | Single Chip |
| Subcategory | Data/Fax/Voice |
| Maximum Data Rate Range | 2.4Kbps to 20Kbps |
| Transmission Media Type | Cable |
| Power Supply Type | Analog |
| Maximum Data Rate | 14.4Kbps |
| Pin Count | 36 |
| Package/Case | PQFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Synaptics CX93021-21Z to view detailed technical specifications.
No datasheet is available for this part.