Synaptics RH56D-PCI technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Temperature Grade | COMMERCIAL |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.