Power Field-Effect Transistor, 2.5A I(D), 20V, 0.35ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET,
Sync Power SPP2309S23RG technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.