The SM59R02G1W44QP is an industrial-grade quad-SPI flash microcontroller from Syncmos Technologies. It features 8192 words of ROM and 256 bytes of RAM, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has 44 terminals and a quad-terminal position, with a JEDEC package code of S-PQFP-G44. It operates at a speed of 25 MHz and has a supply current of up to 12 milliamps.
Syncmos Technologies SM59R02G1W44QP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 12 |
| Bit Size | 8 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.