The SM8952BW44JP is an industrial-grade microcontroller from Syncmos Technologies. It operates within a temperature range of -40 degrees Celsius to 85 degrees Celsius and requires a 5-volt nominal supply voltage, which can range from 2.4 volts to 5.5 volts. This microcontroller features 32 input/output lines and supports an 8-bit external data bus and a 16-bit address bus. It includes 8192 words of programmable flash memory and 256 bytes of random access memory, but does not have any pulse-width modulation, analog-to-digital conversion, direct memory access, or digital-to-analog conversion capabilities. The microcontroller is packaged in a quad flat leadless chip carrier package with 44 terminals.
Syncmos Technologies SM8952BW44JP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.