Oscillator VCO 1450MHz to 2900MHz 16-Pin Case 278LF SMD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Synergy Microwave DCMO150318-5-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | Case 278LF |
| Package Description | Surface Mount Device Module |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 12.7 |
| Package Width (mm) | 12.7 |
| Package Height (mm) | 4.57(Max) |
| Seated Plane Height (mm) | 4.57(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Type | Voltage Controlled Oscillator (VCO) |
| Lower Frequency Range | 50 to 6500MHz |
| Upper Frequency Range | 56.448 to 6500MHz |
| Tuning Voltage | 0.5 to 18V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Cage Code | 63155 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Synergy Microwave DCMO150318-5-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.