Voltage Controlled Oscillator, 2500MHz Min, 5125MHz Max, ROHS COMPLIANT PACKAGE- 16
Synergy Microwave DCMO250512-5 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Supply Current-Max | 55 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.