Low Pass Filter, 12MHz, LEADLESS PACKAGE
Sign in to ask questions about the Synergy Microwave FLS-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Synergy Microwave FLS-12 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 0.52 |
| Length | 0.84 |
| Height | 0.44 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Microwave FLS-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.