Phase Detector, 1MHz Min, 100MHz Max, 20dBm Input Power-Max, RELAY CAN-8
Synergy Microwave PDP-403 technical specifications.
| Output Polarity | NEGATIVE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Synergy Microwave PDP-403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.