Phase Shifter, 2100MHz Min, 2200MHz Max, 90deg Min, ROHS COMPLIANT PACKAGE-6
Synergy Microwave PS2122A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Synergy Microwave PS2122A to view detailed technical specifications.
No datasheet is available for this part.