Double Balanced Mixer, 500MHz Min, 6000MHz Max, 11.5dB Conversion Loss-Max, ROHS COMPLIANT PACKAGE-6
Synergy Microwave SMD-5500 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.