RF Transformer, 5MHz Min, 1000MHz Max, ROHS COMPLIANT
Sign in to ask questions about the Synergy Microwave TM4-GT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Synergy Microwave TM4-GT technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 3.81 |
| Length | 3.81 |
| Height | 3.81 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Synergy Microwave TM4-GT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.